Part Details for NJU7704F3-45A-TE1 by New Japan Radio Co Ltd
Overview of NJU7704F3-45A-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0653DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak | |
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |
Price & Stock for NJU7704F3-45A-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.2870 | Buy Now |
Part Details for NJU7704F3-45A-TE1
NJU7704F3-45A-TE1 CAD Models
NJU7704F3-45A-TE1 Part Data Attributes
|
NJU7704F3-45A-TE1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7704F3-45A-TE1
New Japan Radio Co Ltd
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH |