There are no models available for this part yet.
Overview of NJU7711F-4219-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4219CDHC-5#TRPBF | Analog Devices | 5A Int Hot Swap Cntr | |
LTC4219IDHC-12#PBF | Analog Devices | 5A Int Hot Swap Cntr | |
LTC4219CDHC-12#TRPBF | Analog Devices | 5A Int Hot Swap Cntr |
Price & Stock for NJU7711F-4219-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | NJU7711 Series 4.2 V /1.9 V Threshold Dual Channel Voltage Detector -SOT-23-5 RoHS: Compliant | 0 |
|
$0.2600 / $0.3390 | Buy Now |