Part Details for NJU7777F4-05-TE1 by Nisshinbo Micro Devices
Overview of NJU7777F4-05-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU7777F4-05-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJU7777F4-05-TE1
|
Mouser Electronics | LDO Voltage Regulators 5.0V 150mA 0.13V 1uF 65dB 18uA RoHS: Compliant | 0 |
|
$0.3150 / $0.8400 | Order Now |