Part Details for NJVMJD112T4G by onsemi
Overview of NJVMJD112T4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD112T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NJVMJD112T4GCT-ND
|
DigiKey | TRANS NPN DARL 100V 2A DPAK Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1706 In Stock |
|
$0.2612 / $0.7900 | Buy Now |
DISTI #
NJVMJD112T4G
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD112T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3093 | Buy Now |
DISTI #
863-NJVMJD112T4G
|
Mouser Electronics | Darlington Transistors BIP DPAK NPN 2A 100V TR | 0 |
|
$0.2610 / $0.7800 | Order Now |
DISTI #
NJVMJD112T4G
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD112T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3093 | Buy Now |
DISTI #
NJVMJD112T4G
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD112T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3093 | Buy Now |
DISTI #
NJVMJD112T4G
|
Avnet Asia | Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD112T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2808 / $0.3292 | Buy Now |
DISTI #
NJVMJD112T4G
|
Avnet Silica | Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD112T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD112T4G
|
EBV Elektronik | Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD112T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 2500 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1750 |
|
$0.2200 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.7493 | Buy Now |
Part Details for NJVMJD112T4G
NJVMJD112T4G CAD Models
NJVMJD112T4G Part Data Attributes
|
NJVMJD112T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD112T4G
onsemi
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for NJVMJD112T4G
This table gives cross-reference parts and alternative options found for NJVMJD112T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD112T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD112G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD112T4G vs MJD112G |
MJD112T4G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD112T4G vs MJD112T4G |
MJD112-T1 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD112T4G vs MJD112-T1 |
MJD112 | 2A, 100V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | NJVMJD112T4G vs MJD112 |
MJD112RLG | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD112T4G vs MJD112RLG |