Part Details for NJVMJD45H11D3T4G by onsemi
Overview of NJVMJD45H11D3T4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for NJVMJD45H11D3T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3914
|
Newark | Transistor, Bipolar, Pnp, 80V, 8A, To252, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD45H11D3T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NJVMJD45H11D3T4G
|
Avnet Americas | Complementary Power Transistor PNP 80 V 8 A 3-Pin D-PAK T/R - Tape and Reel (Alt: NJVMJD45H11D3T4G) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1116 Partner Stock |
|
$7.6756 / $9.1612 | Buy Now |
DISTI #
NJVMJD45H11D3T4G
|
Avnet Americas | Complementary Power Transistor PNP 80 V 8 A 3-Pin D-PAK T/R - Tape and Reel (Alt: NJVMJD45H11D3T4G) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1116 Partner Stock |
|
$7.6756 / $9.1612 | Buy Now |
DISTI #
NJVMJD45H11D3T4G
|
Avnet Americas | Complementary Power Transistor PNP 80 V 8 A 3-Pin D-PAK T/R - Tape and Reel (Alt: NJVMJD45H11D3T4G) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1116 Partner Stock |
|
$7.6756 / $9.1612 | Buy Now |
DISTI #
3615507
|
Farnell | TRANSISTOR, BIPOLAR, PNP, 80V, 8A, TO252 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$6.0924 | Buy Now |
|
Flip Electronics | Stock, ship today | 1116 |
|
$6.1900 | RFQ |
Part Details for NJVMJD45H11D3T4G
NJVMJD45H11D3T4G CAD Models
NJVMJD45H11D3T4G Part Data Attributes
|
NJVMJD45H11D3T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD45H11D3T4G
onsemi
8 A, 80 V PNP Power Bipolar Junction Transistor, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |