Part Details for NJW4104U2-05A-TE1 by Nisshinbo Micro Devices
Overview of NJW4104U2-05A-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJW4104U2-05A-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJW4104U2-05A-TE1TR-ND
|
DigiKey | IC REG LINEAR 5V 200MA SOT89-5 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5042 / $0.5908 | Buy Now |
DISTI #
2129-NJW4104U2-05A-TE1-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
513-NJW4104U205ATE1
|
Mouser Electronics | LDO Voltage Regulators 45V 200mA 5.5uA 4.0V to 40V LDO RoHS: Compliant | 1782 |
|
$0.5040 / $1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5020 / $0.7540 | Buy Now |