There are no models available for this part yet.
Overview of NJW4104U2-33A-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8271MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for NJW4104U2-33A-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJW4104U2-33A-TE1TR-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SOT89-5 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5042 / $0.5908 | Buy Now | |
DISTI #
2129-NJW4104U2-33A-TE1-ND
|
DigiKey | NJW4104U2-33A-TE1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5908 | Buy Now | |
DISTI #
513-NJW4104U233ATE1
|
Mouser Electronics | LDO Voltage Regulators 45V 200mA 5.5uA 4.0V to 40V LDO RoHS: Compliant | 1702 |
|
$0.5040 / $1.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5020 / $0.7540 | Buy Now |