Part Details for NJW4107U2-05A-TE1 by Nisshinbo Micro Devices
Overview of NJW4107U2-05A-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NJW4107U2-05A-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJW4107U2-05A-TE1TR-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT89-5 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8333 / $0.9666 | Buy Now |
DISTI #
513-NJW4107U205A-TE1
|
Mouser Electronics | LDO Voltage Regulators Fast LDO 5.0V On/Off 45V 300mA 4.0 to 40V RoHS: Compliant | 0 |
|
$0.5050 / $0.5920 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8880 / $1.2940 | Buy Now |
Part Details for NJW4107U2-05A-TE1
NJW4107U2-05A-TE1 CAD Models
NJW4107U2-05A-TE1 Part Data Attributes
|
NJW4107U2-05A-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJW4107U2-05A-TE1
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.051% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.5 mm |