Part Details for NJW4185DL1-05B-TE1 by Nisshinbo Micro Devices
Overview of NJW4185DL1-05B-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NJW4185DL1-05B-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJW4185DL1-05B-TE1TR-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252-3 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4776 / $0.5223 | Buy Now |
DISTI #
2129-NJW4185DL1-05B-TE1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8999 | Buy Now |
DISTI #
513-NJW4185DL105BTE1
|
Mouser Electronics | LDO Voltage Regulators 500mA LDO 4.0 to 40V 55uA 5.0Vo 60dB RoHS: Compliant | 0 |
|
$0.7930 | Order Now |
Part Details for NJW4185DL1-05B-TE1
NJW4185DL1-05B-TE1 CAD Models
NJW4185DL1-05B-TE1 Part Data Attributes
|
NJW4185DL1-05B-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJW4185DL1-05B-TE1
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.051% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 6.04 mm |