Part Details for NJY3N250B (ALTERNATE: NJY3N250B) by Siemens
Overview of NJY3N250B (ALTERNATE: NJY3N250B) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJY3N250B (ALTERNATE: NJY3N250B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779109
|
RS | BREAKER VL 250A LI 3P 35K 100PCT LO-LUGS , NJY3N250B | Siemens NJY3N250B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20,156.2500 / $21,217.1100 | RFQ |