NK-2L2-085-225-JC00
AirBorn Inc
Description: Board Connector, 85 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Overview of NK-2L2-085-225-JC00 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NK-2L2-085-225-JC00 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-NK2L285225JC00
Mouser Electronics Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Not Compliant 0
  • 2 $1,015.9700
  • 5 $980.0200
$980.0200 / $1,015.9700 Order Now
DISTI # ABNNK-2L2-085-225-JC00
Interstate Connecting Components Vertical Surface Mount Recpt 0
  • 1 $1,096.7792
  • 5 $1,051.0800
  • 10 $705.3395
  • 25 $536.1784
  • 50 $456.0060
$456.0060 / $1,096.7792 Buy Now

CAD Models for NK-2L2-085-225-JC00 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NK-2L2-085-225-JC00 by AirBorn Inc

NK-2L2-085-225-JC00
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .086-.098
Body Breadth
0.15 inch
Body Depth
0.255 inch
Body Length
1.679 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN/LEAD
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
21 mΩ
Contact Style
RND PIN-SKT
Durability
200 Cycles
Filter Feature
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.794 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
85
Withdrawl Force-Min
.1112 N
Want to compare parts?
  1. NK-2L2-085-225-JC00
    AirBorn Inc
    Board Connector, 85 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NK-2L2-085-225-JC00 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NK-2L2-085-225-JC00 by AirBorn Inc

Select Manufacturer
Which Manufacturer of NK-2L2-085-225-JC00 would you like to use for your alert(s)?
  • Please alert me when NK-2L2-085-225-JC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NK-2L2-085-225-JC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NK-2L2-085-225-JC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NK-2L2-085-225-JC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NK-2L2-085-225-JC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NK-2L2-085-225-JC00 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: