Part Details for NK102C2R5 by Amphenol Corporation
Overview of NK102C2R5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK102C2R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC9218
|
Avnet Americas | Thermistor NTC 1k Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: 54AC9218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5150 / $1.0900 | Buy Now |
DISTI #
27155457
|
Verical | Thermistor NTC 1K Ohm 5% 2-Pin Radial 3540K Bulk Min Qty: 35 Package Multiple: 1 Date Code: 1637 | Americas - 4692 |
|
$0.1588 | Buy Now |
DISTI #
54AC9218
|
Avnet Americas | Thermistor NTC 1k Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: 54AC9218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5150 / $1.0900 | Buy Now |
Part Details for NK102C2R5
NK102C2R5 CAD Models
NK102C2R5 Part Data Attributes:
|
NK102C2R5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NK102C2R5
Amphenol Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3540 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |