Part Details for NK182C2R2 by Amphenol Aerospace
Overview of NK182C2R2 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK182C2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19875203
|
Arrow Electronics | Thermistor NTC 1.8K Ohm 2% 2-Pin Radial 3540K Bulk Automotive Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Americas - 4996 |
|
$0.0125 / $0.0493 | Buy Now |