Part Details for NK2106MFWH by Panduit Corp
Overview of NK2106MFWH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK2106MFWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8291
|
Newark | Faceplate, 2Port, Abs, White, Accessory Type:Faceplate, For Use With:Panduit Netkey Series Keystone Modular Connectors, No. Of Module Spaces:2, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Panduit NK2106MFWH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.2100 / $2.5600 | Buy Now |
DISTI #
298-10181-ND
|
DigiKey | MOD FRAME SNGL GANG 2PORT WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$2.2230 / $2.6500 | Buy Now |
DISTI #
41M8291
|
Avnet Americas | NETKEY 2 POS 106 MODULE - Bulk (Alt: 41M8291) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$2.2800 / $2.5600 | Buy Now |
DISTI #
NK2106MFWH
|
Avnet Americas | NETKEY 2 POS 106 MODULE - Bulk (Alt: NK2106MFWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
644-NK2106MFWH
|
Mouser Electronics | Wire Ducting & Raceways NK 2PORT SCREW MNT 106 DUPLEX MODULE RoHS: Compliant | 0 |
|
$2.1000 / $2.6400 | Order Now |
DISTI #
PANNK2106MFWH
|
Heilind Electronics | NK 2-PORT, SCREW MOUNT 106 DUPLEX MODU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey 2 Position 106 Frame RoHS: Compliant | 0 |
|
$1.8900 / $2.2100 | Buy Now |
DISTI #
000000000002370324
|
Sager | Wire Ducting & Raceways NK 2PORT SCREW MNT 106 DUPLEX MODULE Min Qty: 10 | 0 |
|
$1.7500 / $2.2900 | Buy Now |
Part Details for NK2106MFWH
NK2106MFWH CAD Models
NK2106MFWH Part Data Attributes
|
NK2106MFWH
Panduit Corp
Buy Now
|
Compare Parts:
NK2106MFWH
Panduit Corp
|
Samacsys Manufacturer | Panduit |