Part Details for NK2RMFIG by Panduit Corp
Overview of NK2RMFIG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK2RMFIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2357
|
Newark | Netkey 2 Position Rectangular Module Fra |Panduit NK2RMFIG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.9200 | Buy Now |
DISTI #
298-14992-ND
|
DigiKey | MOD FRAME Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
64 In Stock |
|
$3.8632 / $4.2000 | Buy Now |
DISTI #
NK2RMFIG
|
Avnet Americas | NETKEY 2 POSITION RECTANGULAR MODULE FRA - Bulk (Alt: NK2RMFIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
644-NK2RMFIG
|
Mouser Electronics | Wire Ducting & Raceways NetKey 2 Position Rectangular Module Fra RoHS: Compliant | 0 |
|
$3.4500 / $4.2000 | Order Now |
DISTI #
PANNK2RMFIG
|
Heilind Electronics | NETKEY 2 POSITION RECTANGULAR MODULE FRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories 2 Pos Rectangular Module Frame RoHS: Compliant | 0 |
|
$3.0000 / $3.5000 | Buy Now |
DISTI #
000000000003339181
|
Sager | Wire Ducting & Raceways NetKey 2 Position Rectangular Module Fra Min Qty: 10 | 0 |
|
$2.7800 / $3.6300 | Buy Now |