Part Details for NK4RMFIG by Panduit Corp
Overview of NK4RMFIG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK4RMFIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7314
|
Newark | Module Frame, 4 Module, Gray, Accessory Type:Faceplate Module Insert, For Use With:Multimedia Applications, No. Of Module Spaces:4, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Grey Rohs Compliant: Yes |Panduit NK4RMFIG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.2100 | Buy Now |
DISTI #
298-15004-ND
|
DigiKey | FACEPLATE 4PORT GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
41 In Stock |
|
$3.2512 / $3.6000 | Buy Now |
DISTI #
NK4RMFIG
|
Avnet Americas | NETKEY DECORA MODULE - Bulk (Alt: NK4RMFIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
644-NK4RMFIG
|
Mouser Electronics | Wire Ducting & Raceways NK 4 Position Rect Module Fra RoHS: Compliant | 0 |
|
$3.2500 / $3.6000 | Order Now |
DISTI #
PANNK4RMFIG
|
Heilind Electronics | NETKEY 4 POSITION RECTANGULAR MODULE FRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey 4 Position Rectangular Module Fram RoHS: Compliant | 0 |
|
$3.0000 / $3.5000 | Buy Now |
DISTI #
000000000001152683
|
Sager | Wire Ducting & Raceways NK 4 Position Rect Module Fra Min Qty: 10 | 0 |
|
$2.7800 / $3.6300 | Buy Now |