Part Details for NK5E88MBUY by Panduit Corp
Overview of NK5E88MBUY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5E88MBUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3384
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mountrohs Compliant: Yes |Panduit NK5E88MBUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$7.6000 / $9.0700 | Buy Now |
DISTI #
298-12353-ND
|
DigiKey | JACK MODULE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$7.6710 / $9.1600 | Buy Now |
DISTI #
NK5E88MBUY
|
Avnet Americas | NK CAT 5E LEADFRAME JACK MODULE - BLUE - Bulk (Alt: NK5E88MBUY) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 | Buy Now |
DISTI #
84K3384
|
Avnet Americas | NK CAT 5E LEADFRAME JACK MODULE - BLUE - Bulk (Alt: 84K3384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 80 Partner Stock |
|
$8.0900 / $9.0700 | Buy Now |
DISTI #
644-NK5E88MBUY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 5e leadframe jack module - Blue RoHS: Compliant | 0 |
|
$7.5300 / $9.1500 | Order Now |
DISTI #
71146068
|
RS | NK Cat 5e leadframe jack module - Blue | Panduit NK5E88MBUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$8.1500 / $9.1600 | Buy Now |
DISTI #
PANNK5E88MBUY
|
Heilind Electronics | NK Cat 5e leadframe jack - module Blue | Americas - 1 in Stock |
|
$7.5385 / $8.1667 | Buy Now |
|
Onlinecomponents.com | Category 5e, 8-position, 8-wire, keystone leadframe jack module. Blue. RoHS: Compliant |
17 In Stock 3313 Factory Stock |
|
$6.5300 / $8.3800 | Buy Now |
DISTI #
000000000001703045
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 5e leadframe jack module - Blue Min Qty: 1 | 0 |
|
$6.0500 / $7.9000 | Buy Now |
|
Master Electronics | Category 5e, 8-position, 8-wire, keystone leadframe jack module. Blue. RoHS: Compliant |
17 In Stock 3313 Factory Stock |
|
$6.5300 / $8.3800 | Buy Now |
Part Details for NK5E88MBUY
NK5E88MBUY CAD Models
NK5E88MBUY Part Data Attributes:
|
NK5E88MBUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK5E88MBUY
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |