Part Details for NK5EPC3BLY by Panduit Corp
Overview of NK5EPC3BLY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5EPC3BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NK5EPC3BLY
|
Avnet Americas | Cable Assembly UTP 0.91m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK5EPC3BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
PANNK5EPC3BLY
|
Heilind Electronics | NK COPPER PATCH CORD, 5E, CATEGORY BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
NK5EPC3BLY
|
Avnet Americas | Cable Assembly UTP 0.91m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK5EPC3BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
000000000002498592
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black Min Qty: 10 | 0 |
|
$5.7000 / $7.4500 | Buy Now |