Part Details for NK5EPPG24Y by Panduit Corp
Overview of NK5EPPG24Y by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK5EPPG24Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3381
|
Newark | Patch Panel, Cat5E, 24Port, 1Rack U, Connector Type:Fibre Optic Patch Panel, Product Range:Netkey Series, No. Of Ports:24Ports, Lan Category:Cat5E, Rack U Height:1U, For Use With:Netkey Modules Rohs Compliant: Yes |Panduit NK5EPPG24Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.8800 / $262.9200 | Buy Now |
DISTI #
298-12359-ND
|
DigiKey | PANEL PATCH CAT5E 24PORT 1ROW Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
24 In Stock |
|
$235.2007 / $250.3700 | Buy Now |
DISTI #
NK5EPPG24Y
|
Avnet Americas | NK PUNCHDOWN PATCH PANEL, CAT 5E, FLAT, - Bulk (Alt: NK5EPPG24Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.7100 | Buy Now |
DISTI #
644-NK5EPPG24Y
|
Mouser Electronics | Wire Ducting & Raceways NK Punchdown Patch Panel Cat 5e Flat RoHS: Compliant | 0 |
|
$235.1900 / $250.3600 | Order Now |
DISTI #
71122614
|
RS | NetKey 24-port category 5e punchdown flat patch panel in black (1 RU). | Panduit NK5EPPG24Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.2800 / $281.4900 | RFQ |
DISTI #
PANNK5EPPG24Y
|
Heilind Electronics | NK Punchdown Patch Panel, Cat 5e, Flat, | Americas - 0 in Stock |
|
$231.1385 / $250.4000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 192 POS Screw RA Panel Mount 192 Terminal 24 Port Cat 5e RoHS: Compliant |
2 In Stock 244 Factory Stock |
|
$200.3200 / $221.9600 | Buy Now |
DISTI #
51617388
|
Verical | Conn RJ-45 F 192 POS IDT ST Cable Mount 192 Terminal 24 Port Cat 5e Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 1 |
|
$273.6868 | Buy Now |
DISTI #
NK5EPPG24Y
|
Avnet Americas | NK PUNCHDOWN PATCH PANEL, CAT 5E, FLAT, - Bulk (Alt: NK5EPPG24Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.7100 | Buy Now |
DISTI #
000000000001703086
|
Sager | Wire Ducting & Raceways NK Punchdown Patch Panel Cat 5e Flat Min Qty: 1 | 0 |
|
$183.2200 / $208.6700 | Buy Now |