There are no models available for this part yet.
Overview of NK688MEI-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NK688MEI-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M8316
|
Newark | Rj45 Conn, Jack, 8P8C, Cat6, 25 Pack, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK688MEI-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$213.9000 / $241.5000 | Buy Now | |
DISTI #
298-12364-ND
|
DigiKey | INSERT RJ45 JACK TO IDC CONN Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7568 | Buy Now | |
DISTI #
NK688MEI-Q
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE, 25 PACK - Bulk (Alt: NK688MEI-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 | Buy Now | |
DISTI #
644-NK688MEI-Q
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 6 punchdown jack module RoHS: Compliant | 0 |
|
$8.6500 / $10.6300 | Order Now | |
DISTI #
PANNK688MEI-Q
|
Heilind Electronics | NK CAT 6 PUNCHDOWN JACK 25 MODULE, PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 6 RoHS: Compliant |
25 In Stock 1575 Factory Stock |
|
$7.3600 / $8.5800 | Buy Now | ||
DISTI #
000000000002370348
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 6 punchdown jack module Min Qty: 25 | 0 |
|
$6.7300 / $8.4900 | Buy Now | |
Master Electronics | Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 6 RoHS: Compliant |
25 In Stock 1575 Factory Stock |
|
$7.3600 / $8.5800 | Buy Now |
CAD Models for NK688MEI-Q by Panduit Corp
Part Data Attributes for NK688MEI-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connector Type
|
INTERCONNECTION DEVICE
|