Part Details for NK688MGR by Panduit Corp
Overview of NK688MGR by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK688MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5199
|
Newark | Cat6 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK688MGR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $10.2500 | Buy Now |
DISTI #
298-12365-ND
|
DigiKey | INSERT RJ45 JACK TO IDC CONN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$8.9517 / $10.6800 | Buy Now |
DISTI #
NK688MGR
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE - GREEN - Bulk (Alt: NK688MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
644-NK688MGR
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 6 punchdown jack module - Green RoHS: Compliant | 2 |
|
$9.0000 / $10.6800 | Buy Now |
DISTI #
71146069
|
RS | NK Cat 6 punchdown jack module - Green | Panduit NK688MGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$9.5100 / $10.6800 | Buy Now |
DISTI #
PANNK688MGR
|
Heilind Electronics | NK CAT 6 PUNCHDOWN JACK - MODULE GREEN | Americas - 0 in Stock |
|
$8.8906 / $11.3800 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
55 In Stock 10421 Factory Stock |
|
$9.2000 / $10.3400 | Buy Now |
DISTI #
NK688MGR
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE - GREEN - Bulk (Alt: NK688MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
000000000001607014
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 6 punchdown jack module - Green Min Qty: 10 | 0 |
|
$7.0200 / $9.1800 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
55 In Stock 10421 Factory Stock |
|
$9.2000 / $10.3400 | Buy Now |