Part Details for NK688MRD by Panduit Corp
Overview of NK688MRD by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK688MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5203
|
Newark | Cat6 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK688MRD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$7.4400 | Buy Now |
DISTI #
298-10141-ND
|
DigiKey | INSERT RJ45 JACK TO IDC CONN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
38 In Stock |
|
$8.9077 / $10.6300 | Buy Now |
DISTI #
NK688MRD
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE - RED - Bulk (Alt: NK688MRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
68K5203
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE - RED - Bulk (Alt: 68K5203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 136 Partner Stock |
|
$9.3900 / $10.5300 | Buy Now |
DISTI #
644-NK688MRD
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6 8 POS 8 WIRE RED JACK MODULE RoHS: Compliant | 0 |
|
$8.8900 / $10.5800 | Order Now |
DISTI #
71146072
|
RS | NK Cat 6 punchdown jack module - Red | Panduit NK688MRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7800 / $10.6300 | RFQ |
DISTI #
PANNK688MRD
|
Heilind Electronics | NK CAT 6 PUNCHDOWN JACK - RED MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Telephone/Telecom F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
15 In Stock 7401 Factory Stock |
|
$7.5900 / $8.8500 | Buy Now |
DISTI #
NK688MRD
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE - RED - Bulk (Alt: NK688MRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
68K5203
|
Avnet Americas | NK CAT 6 PUNCHDOWN JACK MODULE - RED - Bulk (Alt: 68K5203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 136 Partner Stock |
|
$9.3900 / $10.5300 | Buy Now |
Part Details for NK688MRD
NK688MRD CAD Models
NK688MRD Part Data Attributes:
|
NK688MRD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK688MRD
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panduit |