There are no models available for this part yet.
Overview of NK6PC20ORY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NK6PC20ORY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T2156
|
Newark | Nk Copper Patch Cord, Category 6, Orange |Panduit NK6PC20ORY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
NK6PC20ORY
|
Avnet Americas | NK COPPER PATCH CORD, CATEGORY 6, ORANGE - Bulk (Alt: NK6PC20ORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3400 | Buy Now | |
DISTI #
PANNK6PC20ORY
|
Heilind Electronics | NK COPPER PATCH CORD, 6, CATEGORY ORANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Cat 5e UTP 6.1m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$16.8100 / $19.6100 | Buy Now | ||
DISTI #
000000000003476445
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Orange Min Qty: 1 | 0 |
|
$15.5700 / $20.3400 | Buy Now |