Part Details for NK6PC3BUY by Panduit Corp
Overview of NK6PC3BUY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6PC3BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3427
|
Newark | Patch Cord, Utp Rj45-Rj45, 0.9M, Blue, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft, Jacket Color:Blue, Product Range:Netkey Series Rohs Compliant: Yes |Panduit NK6PC3BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NK6PC3BUY
|
Avnet Americas | NK COPPER PATCH CORD, CATEGORY 6, BLUE U - Bulk (Alt: NK6PC3BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 | Buy Now |
DISTI #
644-NK6PC3BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Blue U RoHS: Compliant | 0 |
|
$11.7900 / $13.0600 | Order Now |
DISTI #
V99:2348_06989293
|
Arrow Electronics | Cable Assembly Ethernet UTP 0.91m 24AWG Modular Plug to Modular Plug 8 to 8 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 6 |
|
$0.4006 / $1.5843 | Buy Now |
DISTI #
71122636
|
RS | Netkey copper patch cord, category 6, 3 ft., blue UTP cable. | Panduit NK6PC3BUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$12.3000 / $13.2300 | Buy Now |
DISTI #
PANNK6PC3BUY
|
Heilind Electronics | NK COPPER PATCH CORD, 6, CATEGORY U | Americas - 0 in Stock |
|
$10.7813 / $13.8000 | Buy Now |
|
Onlinecomponents.com | Netkey copper patch cord, category 6, 3 ft., blue UTP cable. RoHS: Compliant |
50 In Stock 1750 Factory Stock |
|
$9.2000 / $10.7300 | Buy Now |
DISTI #
79929699
|
Verical | Cable Assembly Ethernet UTP 0.91m 24AWG Modular Plug to Modular Plug 8 to 8 POS M-M RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2405 | Americas - 50 |
|
$11.9359 / $13.8273 | Buy Now |
DISTI #
29722846
|
Verical | Cable Assembly Ethernet UTP 0.91m 24AWG Modular Plug to Modular Plug 8 to 8 POS M-M RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$1.5843 | Buy Now |
DISTI #
000000000001703108
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Blue U Min Qty: 10 | 0 |
|
$8.5200 / $11.1300 | Buy Now |