Part Details for NK6PC7BUY by Panduit Corp
Overview of NK6PC7BUY by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6PC7BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3437
|
Newark | Patch Cord, Utp Rj45-Rj45, 2M, Blue, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:2M, Cable Length - Imperial:7Ft, Jacket Color:Blue, Product Range:Netkey Series Rohs Compliant: Yes |Panduit NK6PC7BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NK6PC7BUY
|
Avnet Americas | Cable Assembly UTP 2.1m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK6PC7BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6000 | Buy Now |
DISTI #
644-NK6PC7BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Blue U RoHS: Compliant | 0 |
|
$13.2700 / $14.9100 | Order Now |
DISTI #
V99:2348_06989325
|
Arrow Electronics | Cable Assembly UTP 2.1m 24AWG Modular Plug to Modular Plug PL-PL Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 47 |
|
$0.5126 / $2.0269 | Buy Now |
DISTI #
70518635
|
RS | Netkey copper patch cord, category 6, 7 ft., blue UTP cable. | Panduit NK6PC7BUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$15.4400 | Buy Now |
DISTI #
PANNK6PC7BUY
|
Heilind Electronics | NK COPPER PATCH CORD, 6, CATEGORY U | Americas - 0 in Stock |
|
$12.7813 / $16.3600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 2.1m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant |
15 In Stock 2361 Factory Stock |
|
$13.3700 / $15.1800 | Buy Now |
DISTI #
30175361
|
Verical | Cable Assembly UTP 2.1m 24AWG Modular Plug to Modular Plug PL-PL Min Qty: 3 Package Multiple: 1 | Americas - 47 |
|
$2.0269 | Buy Now |
DISTI #
51698908
|
Verical | Cable Assembly UTP 2.1m 24AWG Modular Plug to Modular Plug PL-PL Min Qty: 10 Package Multiple: 10 Date Code: 1805 | Americas - 10 |
|
$19.9737 | Buy Now |
DISTI #
NK6PC7BUY
|
Avnet Americas | Cable Assembly UTP 2.1m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK6PC7BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6000 | Buy Now |