Part Details for NK6TMEI by Panduit Corp
Overview of NK6TMEI by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NK6TMEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7417
|
Newark | Cat6 Universal Jack Module, 8Pos, 1 Port, Lan Category:Cat6, Product Range:Nk6 Series, Colour:Electric Ivory, Connector Type:Rj45, Gender:Jack, No. Of Contacts:1Contacts, No. Of Ports:1Ports, No. Of Positions:8Positions Rohs Compliant: Yes |Panduit NK6TMEI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NK6TMEI
|
Avnet Americas | Conn Fiber Optic Multimode Simplex ST Cable Mount - Bulk (Alt: NK6TMEI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2000 | Buy Now |
DISTI #
PANNK6TMEI
|
Heilind Electronics | NK CAT 6 UTP JACK MODULE, TP STYLE, ELEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant | 1168 Factory Stock |
|
$9.4700 / $11.0400 | Buy Now |
DISTI #
000000000001152782
|
Sager | Wire Ducting & Raceways NK Cat6 UTP JK Mod TP Style Elec Min Qty: 10 | 0 |
|
$8.7700 / $11.4500 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant | 1168 Factory Stock |
|
$9.4700 / $11.0400 | Buy Now |
Part Details for NK6TMEI
NK6TMEI CAD Models
NK6TMEI Part Data Attributes
|
NK6TMEI
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK6TMEI
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |