Part Details for NK6TMWH by Panduit Corp
Overview of NK6TMWH by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NK6TMWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7423
|
Newark | Cat6 Universal Jack Module, 8 Position, 1 Port, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Panduit NK6TMWH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$10.7900 / $12.8800 | Buy Now |
DISTI #
298-12384-ND
|
DigiKey | MODULE JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$13.0000 | Buy Now |
DISTI #
NK6TMWH
|
Avnet Americas | Conn Fiber Optic Multimode Simplex ST Cable Mount - Bulk (Alt: NK6TMWH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
41J7423
|
Avnet Americas | Conn Fiber Optic Multimode Simplex ST Cable Mount - Bulk (Alt: 41J7423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$10.7900 / $12.1800 | Buy Now |
DISTI #
PANNK6TMWH
|
Heilind Electronics | NK CAT 6 UTP JACK MODULE, TP STYLE, WHIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
24 In Stock |
|
$9.2800 / $11.9000 | Buy Now |
DISTI #
NK6TMWH
|
Avnet Americas | Conn Fiber Optic Multimode Simplex ST Cable Mount - Bulk (Alt: NK6TMWH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
41J7423
|
Avnet Americas | Conn Fiber Optic Multimode Simplex ST Cable Mount - Bulk (Alt: 41J7423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$10.7900 / $12.1800 | Buy Now |
DISTI #
000000000001152788
|
Sager | Wire Ducting & Raceways NK Cat6 UTP JK Mod TP Style Whit Min Qty: 1 | 0 |
|
$8.5900 / $11.2300 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant |
24 In Stock |
|
$9.2800 / $11.9000 | Buy Now |
Part Details for NK6TMWH
NK6TMWH CAD Models
NK6TMWH Part Data Attributes:
|
NK6TMWH
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK6TMWH
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Panduit | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |