Part Details for NKA103C1R1C by Amphenol Corporation
Overview of NKA103C1R1C by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NKA103C1R1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKA103C1R1C
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose - Bulk (Alt: NKA103C1R1C) RoHS: Not Compliant Lead time: 24 Weeks, 0 Days Container: Bulk | 381 |
|
$1.4418 | Buy Now |
DISTI #
NKA103C1R1C
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose - Bulk (Alt: NKA103C1R1C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1115 / $1.9370 | Buy Now |
DISTI #
77Y4902
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose - Bulk (Alt: 77Y4902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1429 Partner Stock |
|
$1.7800 / $2.6800 | Buy Now |
DISTI #
527-NKA103C1R1C
|
Mouser Electronics | NTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C RoHS: Compliant | 2824 |
|
$1.3200 / $2.1500 | Buy Now |
DISTI #
67461645
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Radial 3977K Bulk Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2317 | Americas - 2472 |
|
$1.7430 | Buy Now |
DISTI #
51538215
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Radial 3977K Bulk Automotive AEC-Q200 Min Qty: 30 Package Multiple: 10 Date Code: 1940 | Americas - 1440 |
|
$2.2072 / $3.2450 | Buy Now |
DISTI #
NKA103C1R1C
|
TTI | NTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2433 In Stock |
|
$1.6200 / $2.1000 | Buy Now |
DISTI #
NKA103C1R1C
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose - Bulk (Alt: NKA103C1R1C) RoHS: Not Compliant Lead time: 24 Weeks, 0 Days Container: Bulk | 381 |
|
$1.4418 | Buy Now |
DISTI #
NKA103C1R1C
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose - Bulk (Alt: NKA103C1R1C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1115 / $1.9370 | Buy Now |
DISTI #
77Y4902
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin Radial Loose - Bulk (Alt: 77Y4902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1429 Partner Stock |
|
$1.7800 / $2.6800 | Buy Now |
Part Details for NKA103C1R1C
NKA103C1R1C CAD Models
NKA103C1R1C Part Data Attributes:
|
NKA103C1R1C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NKA103C1R1C
Amphenol Corporation
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.8 mm | |
Package Length | 3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |