Part Details for NKA103C4AR1C by Amphenol Advanced Sensors
Overview of NKA103C4AR1C by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA103C4AR1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4905
|
Newark | Insulated Chip & Leads, 10K 1% @ 25 C/Bulk |Amphenol Advanced Sensors NKA103C4AR1C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
71287241
|
RS | Sensor, Insulated Chip & Leads, 10K 1% @ 25C | Amphenol Advanced Sensors NKA103C4AR1C RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$1.6800 | Buy Now |
DISTI #
AASNKA103C4AR1C
|
Heilind Electronics | HARSH ENVIROMENT NTC CR1 COATE | Americas - 0 in Stock |
|
Buy Now |