Part Details for NKA202C2R2 by Amphenol Corporation
Overview of NKA202C2R2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA202C2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKA202C2R2
|
Avnet Americas | NTC Thermistor 2kOhm 2% 2-Pin Radial Leaded T/R - Bulk (Alt: NKA202C2R2) Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.3522 | Buy Now |
DISTI #
527-NKA202C2R2
|
Mouser Electronics | NTC Thermistors Chip with solder-coated wires, 2KOhm +/-2% @ 25 C | 19911 |
|
$0.3580 / $1.0600 | Buy Now |
DISTI #
NKA202C2R2
|
Avnet Abacus | NTC Thermistor 2kOhm 2% 2-Pin Radial Leaded T/R (Alt: NKA202C2R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NKA202C2R2
NKA202C2R2 CAD Models
NKA202C2R2 Part Data Attributes
|
NKA202C2R2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NKA202C2R2
Amphenol Corporation
NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3540 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 2% |