Part Details for NKA202C2R5 by Amphenol Advanced Sensors
Overview of NKA202C2R5 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA202C2R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4409
|
Newark | Chip With Solder-Coated Wires, 2K 5% @ 25 C/Bulk |Amphenol Advanced Sensors NKA202C2R5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
74749821
|
RS | Chip with solder-coated wires, 2K-Ohm 5% at 25degC | Amphenol Advanced Sensors NKA202C2R5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3000 | Buy Now |
DISTI #
AASNKA202C2R5
|
Heilind Electronics | CHIP WITH SOLDER-COATED WIRES, | Americas - 0 in Stock |
|
Buy Now |