Part Details for NKA502C1R1C by Amphenol Aerospace
Overview of NKA502C1R1C by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKA502C1R1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16699177
|
Arrow Electronics | Thermistor NTC 5K Ohm 1% 2-Pin Radial 3977K Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 550 |
|
$1.6660 | Buy Now |