Part Details for NKAL250FB8R00 by SEI Stackpole Electronics Inc
Overview of NKAL250FB8R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NKAL250FB8R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-NKAL250FB8R00-ND
|
DigiKey | 250, 1%, BULK, 8 OHMIC VALUE Min Qty: 30 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2990 | Buy Now |
DISTI #
NKAL250FB8R00
|
Avnet Americas | Resistor 8Ohm 1% 250W ±50ppm/°C Aluminum Housed Solder Lug Bulk (Alt: NKAL250FB8R00) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5800 / $52.5000 | Buy Now |
|
NAC | 250, 1%, Bulk, 8 Ohmic Value - Aluminum Housed Wirewound Resistor - Non-Inductive RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
$70.0000 / $93.3330 | Buy Now |
|
South Electronics | NKAL250FB8R00 | 0 |
|
RFQ |
Part Details for NKAL250FB8R00
NKAL250FB8R00 CAD Models
NKAL250FB8R00 Part Data Attributes
|
NKAL250FB8R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NKAL250FB8R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |