NKAL25FB200R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 25W, 200ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of NKAL25FB200R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NKAL25FB200R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # NKAL25FB200R
Avnet Americas ALUMINUM HOUSED WIREWOUND RESISTOR - NON-INDUCTIVE RES, WW, ALUM, 25W, 200 OHM, 1%, NON-IND (Alt: NKAL25FB200R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days 0
  • 250 $3.0800
  • 500 $3.0360
  • 1,000 $2.9920
  • 1,500 $2.9480
  • 2,000 $2.9040
  • 2,500 $2.8600
  • 25,000 $2.8160
$2.8160 / $3.0800 Buy Now

CAD Models for NKAL25FB200R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NKAL25FB200R by SEI Stackpole Electronics Inc

NKAL25FB200R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
14 Weeks
Additional Feature
NON-INDIUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
13.87 mm
Package Length
26.97 mm
Package Style
Chassis Mount
Package Width
27.43 mm
Packing Method
BULK
Rated Power Dissipation (P)
25 W
Rated Temperature
50 °C
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
1%
Want to compare parts?
  1. NKAL25FB200R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 25W, 200ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NKAL25FB200R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NKAL25FB200R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NKAL25FB200R would you like to use for your alert(s)?
  • Please alert me when NKAL25FB200R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NKAL25FB200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NKAL25FB200R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NKAL25FB200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NKAL25FB200R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NKAL25FB200R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: