Part Details for NKAL50FB1K00 by SEI Stackpole Electronics Inc
Overview of NKAL50FB1K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NKAL50FB1K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-NKAL50FB1K00-ND
|
DigiKey | 50W, 1%, BULK, 1K OHMS Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9249 | Buy Now |
DISTI #
NKAL50FB1K00
|
Avnet Americas | Resistor 1kOhm 1% 50W ±20ppm/°C Aluminum Housed Solder Lug Bulk (Alt: NKAL50FB1K00) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.5840 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $5.3200 | Buy Now |
|
NAC | 50W, 1%, Bulk, 1K Ohms - Aluminum Housed Wirewound Resistor - Non-Inductive RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$6.7000 / $8.9330 | Buy Now |
|
South Electronics | NKAL50FB1K00 | 0 |
|
$3.5000 | RFQ |
Part Details for NKAL50FB1K00
NKAL50FB1K00 CAD Models
NKAL50FB1K00 Part Data Attributes
|
NKAL50FB1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NKAL50FB1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 50W, 1000ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |