There are no models available for this part yet.
Overview of NKBH-M202-10 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
M2022-ALPLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
M2022-ALPL | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for NKBH-M202-10 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PMAFIX Pro 90 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M20x1.5 - Thread Length 10mm - Conduit Size NW12 RoHS: Compliant | 0 |
|
$18.7800 / $24.8600 | Buy Now | ||
Master Electronics | PMAFIX Pro 90 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M20x1.5 - Thread Length 10mm - Conduit Size NW12 RoHS: Compliant | 0 |
|
$18.7800 / $24.8600 | Buy Now |