Part Details for NKBMEI-X by Panduit Corp
Overview of NKBMEI-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKBMEI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7165
|
Newark | Modular Connector, Accessory Type:Blank Module, For Use With:Modular Connectors, Product Range:-, Colour:Electric Ivory Rohs Compliant: Yes |Panduit NKBMEI-X Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 72 |
|
$4.2600 / $5.0600 | Buy Now |
DISTI #
298-12390-ND
|
DigiKey | MODULE BLANK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
522 In Stock |
|
$0.2233 / $0.2700 | Buy Now |
DISTI #
NKBMEI-X
|
Avnet Americas | NETKEY KEYSTONE BLANK - Bulk (Alt: NKBMEI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
41J7165
|
Avnet Americas | NETKEY KEYSTONE BLANK - Boxed Product (Development Kits) (Alt: 41J7165) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Box | 72 Partner Stock |
|
$4.6000 / $5.0600 | Buy Now |
DISTI #
644-NKBMEI-X
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Blank Module Electric Ivory RoHS: Compliant | 0 |
|
$0.3730 / $0.5200 | Order Now |
DISTI #
71122655
|
RS | NK Blank Module, Electric Ivory | Panduit NKBMEI-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.5200 | RFQ |
DISTI #
PANNKBMEI-X
|
Heilind Electronics | NK BLANK MODULE, ELECTRIC IVORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey Blank Module RoHS: Compliant |
980 In Stock 2950 Factory Stock |
|
$0.3070 / $0.3580 | Buy Now |
DISTI #
000000000001152791
|
Sager | Modular Connectors / Ethernet Connectors NK Blank Module Electric Ivory Min Qty: 10 | 0 |
|
$0.2840 / $0.3710 | Buy Now |
|
Master Electronics | Netkey Blank Module RoHS: Compliant |
980 In Stock 2950 Factory Stock |
|
$0.3070 / $0.3580 | Buy Now |