Part Details for NKBNCMEIY by Panduit Corp
Overview of NKBNCMEIY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKBNCMEIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3250
|
Newark | Rf/Coaxial Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Panduit NKBNCMEIY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $14.4200 | Buy Now |
DISTI #
NKBNCMEIY-ND
|
DigiKey | MODULE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3100 | Buy Now |
DISTI #
NKBNCMEIY
|
Avnet Americas | Conn BNC Coupler M/M 50Ohm ST - Bulk (Alt: NKBNCMEIY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
644-NKBNCMEIY
|
Mouser Electronics | RF Adapters - In Series NK Coupler Mod BNC 50 ohm Electric RoHS: Compliant | 0 |
|
$7.2600 / $8.6500 | Order Now |
DISTI #
PANNKBNCMEIY
|
Heilind Electronics | NK COUPLER MODULE, BNC 50 OHM, ELECTRIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC Coupler M/M 50Ohm ST RoHS: Compliant | 0 |
|
$5.9900 / $8.1400 | Buy Now |
DISTI #
NKBNCMEIY
|
Avnet Americas | Conn BNC Coupler M/M 50Ohm ST - Bulk (Alt: NKBNCMEIY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
000000000001703132
|
Sager | RF Adapters - In Series NK Coupler Mod BNC 50 ohm Electric Min Qty: 1 | 0 |
|
$5.5400 / $7.2400 | Buy Now |