Part Details for NKFP62ERLLSM003 by Panduit Corp
Overview of NKFP62ERLLSM003 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP62ERLLSM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NetKey 2-fiber OM1 LC duplex to LC duplex patch cord, riser (OFNR) rated, with 1.6mm jacket. RoHS: Compliant | 0 |
|
$24.7200 / $28.8300 | Buy Now |
DISTI #
000000000005179438
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM1 1.6mm Riser Jacket Patch Cord LC Duplex to LC Duplex - 3m | 0 |
|
Buy Now |
Part Details for NKFP62ERLLSM003
NKFP62ERLLSM003 CAD Models
NKFP62ERLLSM003 Part Data Attributes:
|
NKFP62ERLLSM003
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP62ERLLSM003
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for NKFP62ERLLSM003
This table gives cross-reference parts and alternative options found for NKFP62ERLLSM003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKFP62ERLLSM003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N370X-03M | Cable Assembly, 2 Conductor(s), Communication Cable, | Tripp Lite | NKFP62ERLLSM003 vs N370X-03M |