Part Details for NKFP91BN1NKM002 by Panduit Corp
Overview of NKFP91BN1NKM002 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP91BN1NKM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-NKFP91BN1NKM002-ND
|
DigiKey | NK 1-FIBER OS2 LC TO PIGTAIL, 90 Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.7930 | Buy Now |
DISTI #
NKFP91BN1NKM002
|
Avnet Americas | NetKey Fiber Optic Patch Cord 1-Fiber OS2 LC to Pigtail with 900um Buffered Cable 2m - Bulk (Alt: NKFP91BN1NKM002) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$122.1200 | Buy Now |
DISTI #
644-NKFP91BN1NKM002
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 1-fiber OS2 LC to pigtail, 900 m tig RoHS: Compliant | 0 |
|
$152.2500 / $161.7600 | Order Now |
DISTI #
PANNKFP91BN1NKM002
|
Heilind Electronics | NK 1-FIBER OS2 LC TO PIGTAIL, 900M TIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.6400 / $146.5400 | Buy Now |
DISTI #
NKFP91BN1NKM002
|
Avnet Americas | NetKey Fiber Optic Patch Cord 1-Fiber OS2 LC to Pigtail with 900um Buffered Cable 2m - Bulk (Alt: NKFP91BN1NKM002) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$122.1200 | Buy Now |
DISTI #
000000000006077264
|
Sager | Fiber Optic Cable Assemblies NK 1-fiber OS2 LC to pigtail, 900 m tig Min Qty: 1 | 0 |
|
$114.9100 / $144.9700 | Buy Now |