Part Details for NKFP91BN3NNM001 by Panduit Corp
Overview of NKFP91BN3NNM001 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP91BN3NNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5360
|
Newark | Nk 1-Fiber Os2 Sc To Pigtail, 900 M Buf |Panduit NKFP91BN3NNM001 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $12.8900 | Buy Now |
DISTI #
NKFP91BN3NNM001-ND
|
DigiKey | BUFFERED FIBER PIGTAIL Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6608 | Buy Now |
DISTI #
NKFP91BN3NNM001
|
Avnet Americas | Cable Assembly Fiber Optic 1m SC PL Bag - Bulk (Alt: NKFP91BN3NNM001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 | Buy Now |
DISTI #
644-NKFP91BN3NNM001
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 1-fiber OS2 SC to pigtail, 900 m buf RoHS: Compliant | 0 |
|
$7.6700 / $9.1500 | Order Now |
DISTI #
PANNKFP91BN3NNM001
|
Heilind Electronics | NK 1-FIBER OS2 SC TO PIGTAIL, 900M BUF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 1-fiber OS2 SC to pigtail, 900µm buffered cable. RoHS: Compliant | 0 |
|
$6.5300 / $7.6200 | Buy Now |
DISTI #
NKFP91BN3NNM001
|
Avnet Americas | Cable Assembly Fiber Optic 1m SC PL Bag - Bulk (Alt: NKFP91BN3NNM001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 | Buy Now |
DISTI #
000000000005179454
|
Sager | Fiber Optic Cable Assemblies NK 1-fiber OS2 SC to pigtail, 900 m buf Min Qty: 1 | 0 |
|
$6.0500 / $7.9000 | Buy Now |
Part Details for NKFP91BN3NNM001
NKFP91BN3NNM001 CAD Models
NKFP91BN3NNM001 Part Data Attributes:
|
NKFP91BN3NNM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP91BN3NNM001
Panduit Corp
Fiber Optic SC Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |