Part Details for NKFPX1BN1NKM002 by Panduit Corp
Overview of NKFPX1BN1NKM002 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPX1BN1NKM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-NKFPX1BN1NKM002-ND
|
DigiKey | NK 1-FIBER OM3 LC TO PIGTAIL, 90 Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.4185 | Buy Now |
DISTI #
NKFPX1BN1NKM002
|
Avnet Americas | NetKey Fiber Optic Patch Cord 1-Fiber OM3 LC to Pigtail with 900um Buffered Cable 2m - Bulk (Alt: NKFPX1BN1NKM002) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$96.1800 | Buy Now |
DISTI #
644-NKFPX1BN1NKM002
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 1-fiber OM3 LC to pigtail, 900 m tig RoHS: Compliant | 0 |
|
$119.9000 / $127.3900 | Order Now |
DISTI #
PANNKFPX1BN1NKM002
|
Heilind Electronics | NK 1-FIBER OM3 LC TO PIGTAIL, 900M TIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.9500 / $115.4100 | Buy Now |
DISTI #
NKFPX1BN1NKM002
|
Avnet Americas | NetKey Fiber Optic Patch Cord 1-Fiber OM3 LC to Pigtail with 900um Buffered Cable 2m - Bulk (Alt: NKFPX1BN1NKM002) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$96.1800 | Buy Now |
DISTI #
000000000006077265
|
Sager | Fiber Optic Cable Assemblies NK 1-fiber OM3 LC to pigtail, 900 m tig Min Qty: 1 | 0 |
|
$90.5000 / $114.1700 | Buy Now |