There are no models available for this part yet.
Overview of NKJ-5510 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1102LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
55101-T1103LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions. |
Price & Stock for NKJ-5510 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2229-NKJ-5510-ND
|
DigiKey | CAT5E SLIMSTYLE 90 DEGREE KEYSTO Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
732 In Stock |
|
$2.2800 | Buy Now | |
DISTI #
70927196
|
RS | Conn, Data, Modular, Jack, RJ45, Slim-Style, Lt. Almond, Keystone, Cat5e, 8P8C, UL | Quest Technology International Inc. NKJ-5510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $2.9300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $2.1700 | Buy Now | ||
DISTI #
10137922
|
TestEquity LLC | Quest Technology NKJ-5510 Keystone Jacks, CAT5E Slim-Style 90 Degree, 8P8C, Lt Almond | 0 |
|
$3.2400 | Buy Now |