Part Details for NKJ28/30A by Koyo Encoder Inc
Overview of NKJ28/30A by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for NKJ28/30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387496
|
RS | NRB Solid Race Caged Bearing, 28mm ID, 42mm OD, 30mm Width | Koyo NKJ28/30A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7600 / $60.8900 | RFQ |