Part Details for NKP5E88MEI by Panduit Corp
Overview of NKP5E88MEI by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKP5E88MEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2339
|
Newark | Rj45 Conn, Jack, 8P8C, Cat5E, Ivory, Modular Connector Type:Rj45 Wired Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NKP5E88MEI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.5500 | Buy Now |
DISTI #
298-12395-ND
|
DigiKey | INSERT JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$7.4361 / $8.8800 | Buy Now |
DISTI #
NKP5E88MEI
|
Avnet Americas | NK CAT 5E PUNCHDOWN JACK MODULE - ELECTR - Bulk (Alt: NKP5E88MEI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
644-NKP5E88MEI
|
Mouser Electronics | Modular Connectors / Ethernet Connectors NK Cat 5e punchdown jack module - Electr RoHS: Compliant | 0 |
|
$7.2100 / $8.8800 | Order Now |
DISTI #
71122663
|
RS | NK Cat 5e punchdown jack module - Electr | Panduit NKP5E88MEI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8400 / $8.4300 | RFQ |
DISTI #
PANNKP5E88MEI
|
Heilind Electronics | NK CAT 5E PUNCHDOWN JACK - MODULE ELECTR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS ST Cable Mount 8 Port Cat 5e RoHS: Compliant |
100 In Stock 1086 Factory Stock |
|
$8.3000 / $11.3800 | Buy Now |
DISTI #
000000000003339441
|
Sager | Modular Connectors / Ethernet Connectors NK Cat 5e punchdown jack module - Electr Min Qty: 10 | 0 |
|
$5.8600 / $7.6600 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS ST Cable Mount 8 Port Cat 5e RoHS: Compliant |
100 In Stock 1086 Factory Stock |
|
$8.3000 / $11.3800 | Buy Now |
Part Details for NKP5E88MEI
NKP5E88MEI CAD Models
NKP5E88MEI Part Data Attributes
|
NKP5E88MEI
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKP5E88MEI
Panduit Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |