Part Details for NKR141S-C by Stanley Electric Co
Overview of NKR141S-C by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NKR141S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 10.16 mm | 43 |
|
$3.7160 / $5.5740 | Buy Now |
Part Details for NKR141S-C
NKR141S-C CAD Models
NKR141S-C Part Data Attributes
|
NKR141S-C
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NKR141S-C
Stanley Electric Co
Smart/Normal 7 Seg Numeric LED Display, Red, 10.16mm, 13 X 9.60 MM, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 13 X 9.60 MM, ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED | |
Color@Wavelength | red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |