Part Details for NKXR15-Z-XL by INA Bearings
Overview of NKXR15-Z-XL by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKXR15-Z-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527942
|
RS | Needle Roller/Axial BB, 15mm ID, 24mm OD, 23mm Width | INA Bearings (Schaeffler) NKXR15-Z-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5500 / $113.9400 | RFQ |