Part Details for NL10276BC28-05D by Renesas Electronics Corporation
Overview of NL10276BC28-05D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for NL10276BC28-05D
NL10276BC28-05D CAD Models
NL10276BC28-05D Part Data Attributes:
|
NL10276BC28-05D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NL10276BC28-05D
Renesas Electronics Corporation
LCD DOT MATRIX GRAPHIC DISPLAY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 17 mm | |
Overall Height | 255 mm | |
Overall Length | 330 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 214 mm | |
Viewing Area Length | 285 mm |