Part Details for NL112BX by Switchcraft Conxall
Overview of NL112BX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NL112BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2529-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
889 In Stock |
|
$2.5500 / $4.1300 | Buy Now |
DISTI #
502-NL112BX
|
Mouser Electronics | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant | 422 |
|
$2.6000 / $4.2300 | Buy Now |
DISTI #
70931358
|
RS | HI D JAX RoHS | Switchcraft NL112BX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $4.5100 | RFQ |
DISTI #
SWCNL112BX
|
Heilind Electronics | Americas - 1 in Stock |
|
$3.2923 / $3.3438 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $5.5600 | Buy Now |
|
Quest Components | 1 |
|
$4.3500 | Buy Now | |
|
Quest Components | 4 |
|
$6.1600 / $8.4000 | Buy Now | |
DISTI #
NL112BX
|
TTI | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 515 In Stock |
|
$2.5900 / $4.1300 | Buy Now |
DISTI #
000000000002381608
|
Sager | Phone Connectors 3C ENCLOSED 1/4 Min Qty: 500 | 0 |
|
$3.7300 | Buy Now |
Part Details for NL112BX
NL112BX CAD Models
NL112BX Part Data Attributes
|
NL112BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
NL112BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.812 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |