Part Details for NL13676AC25-05D by Tianma Micro-electronics Co
Overview of NL13676AC25-05D by Tianma Micro-electronics Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL13676AC25-05D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL13676AC25-05D
|
Avnet Americas | 15.6" WXGA, LVDS, BUILT IN LCD DRIVER - Bulk (Alt: NL13676AC25-05D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$190.8000 | Buy Now |
DISTI #
258-NL13676AC25-05D
|
Mouser Electronics | TFT Displays & Accessories 15.6in WXGA Display RoHS: Compliant | 0 |
|
$201.3900 | Order Now |
DISTI #
NL13676AC25-05D
|
Avnet Americas | 15.6" WXGA, LVDS, BUILT IN LCD DRIVER - Bulk (Alt: NL13676AC25-05D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$190.8000 | Buy Now |
DISTI #
NL13676AC25-05D
|
Avnet Americas | 15.6" WXGA, LVDS, BUILT IN LCD DRIVER - Bulk (Alt: NL13676AC25-05D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$190.8000 | Buy Now |
|
GLYN GmbH & Co. KG | TFT 15,6", FWXGA, 400cd LED, LVDS, AG | 57 |
|
RFQ |